09560008155 | Harting

Pin contact, 0.14-0.22 mm², AWG 26-24, crimp connection, gold-plated, 09560008155

Order No.: 44F5225
EAN: 4099889657579
MPN:
09560008155
09 56 000 8155
Series: D-Sub
09560008155 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
998.2077 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
998.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
998.2077 €

Pin contact, 09560008155, Harting

Crimp contact, Male, Copper alloy, Conductor cross-section: 0.14 - 0.22 mm², AWG 26 - 24

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 26-24
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 0,14-0,22 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes