09560008177 | Harting

Pin contact, 0.14-0.22 mm², AWG 26-24, crimp connection, gold-plated, 09560008177

Order No.: 44F5230
EAN: 4099889657623
MPN:
09560008177
09 56 000 8177
Series: D-Sub
09560008177 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1095 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.1095 €

Pin contact, 09560008177, Harting

Crimp contact, Male, Copper alloy, Conductor cross-section: 0.14 - 0.22 mm², AWG 26 - 24

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 26-24
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 0,14-0,22 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes