09560008255 | Harting

Receptacle, 0.14-0.22 mm², AWG 26-24, crimp connection, gold-plated, 09560008255

Order No.: 44F5231
EAN: 4099889657630
MPN:
09560008255
09 56 000 8255
Series: D-Sub
09560008255 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1,110.6627 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,110.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,110.6627 €

Socket contact, 09560008255, Harting

Crimp contact, Female, Copper alloy, Conductor cross-section: 0.14 - 0.22 mm², AWG 26 - 24

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 26-24
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 0,14-0,22 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes