09560008265 | Harting
Receptacle, 0.14-0.22 mm², AWG 26-24, crimp connection, gold-plated, 09560008265
Unit Price (€ / pc.)
135.66 € *
Available: 0 pcs.
Leadtime: 1 Week **
Socket contact, 09560008265, Harting
Crimp contact, Female, Copper alloy, Conductor cross-section: 0.14 - 0.22 mm², AWG 26 - 24
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 26-24 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 0,14-0,22 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |