09580006505 | Harting

Pin contact, 0.75-1 mm², AWG 18-17, crimp connection, nickel-plated, 09580006505

Order No.: 42P3305
EAN: 5713140188693
MPN:
09580006505
09 58 000 6505
Series: UIC
Harting
09580006505 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7128 €

Crimp contact, 09580006505, Harting

Crimp contact, male, copper alloy, nickel plated, Conductor cross-section: 0.75-1 mm².

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 18-17
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche vernickelt
Leiterquerschnitt 0,75-1 mm²
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No