09670005476 | Harting
Receptacle, 0.13-0.33 mm², AWG 26-22, crimp connection, gold-plated, 09670005476
Unit Price (€ / pc.)
1.4161 € *
Available: 279 pcs.
Leadtime: 8 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3209 €
50 pcs.
1.2138 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 09670005476, Harting
Crimp contact, Female, Copper alloy, Noble metal over Ni, Conductor cross-section: 0.13 - 0.33 mm², AWG 26 - 22
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 26-22 | |
Insulation diameter | 1,7 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 0,13-0,33 mm² |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |