09670007147 | Harting
Pin contact, 0.09-0.25 mm², AWG 28-24, crimp connection, gold-plated, 09670007147
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pin contact, 09670007147, Harting
Crimp contact, Male, Copper alloy, Conductor cross-section: 0.09 - 0.25 mm², AWG 28 - 24
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 28-24 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 0,09-0,25 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 10.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |