09670007178 | Harting
Pin contact, 0.09-0.25 mm², AWG 28-24, crimp connection, gold-plated, 09670007178
Unit Price (€ / pc.)
0.1559 € *
Available: 500 pcs.
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1559 €
300 pcs.
0.1452 €
1000 pcs.
0.1321 €
3000 pcs.
0.1119 €
10000 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding crimp contact, type 0967.
Single-contact, turned copper alloy, selective gold-plated; Performance class: 2.
Type: 0007178, male crimp contact, 0.09 - 0.25 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.09-0.25 mm² | |
| AWG cross-section | AWG 28-24 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |