09670007246 | Harting

Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, nickel-plated, 09670007246

Order No.: 44F6697
EAN: 4099889657920
MPN:
09670007246
09 67 000 7246
Series: D-Sub
Harting
09670007246 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.1202 €

Socket contact, 09670007246, Harting

Crimp contact, Female, Copper alloy, Conductor cross-section: 0.09 - 0.25 mm², AWG 28 - 24

Technical specifications
Version receptacle
AWG cross-section AWG 28-24
Contact connection crimp connection
Contact material copper alloy
contact surface nickel-plated
Cable cross-section 0.09-0.25 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Reel with 10,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes