09670007277 | Harting
Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, gold-plated, 09670007277
Unit Price (€ / pc.)
0.1797 € *
Available: 400 pcs.
Leadtime: 1 Week **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1797 €
10 pcs.
0.1583 €
50 pcs.
0.1345 €
100 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 09670007277, Harting
Crimp contact, Female, Copper alloy, Conductor cross-section: 0.09 - 0.25 mm², AWG 28 - 24
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 28-24 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 0,09-0,25 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |