09670007470 | Harting
Receptacle, 0.08-0.21 mm², AWG 28-24, crimp connection, gold-plated, 09670007470
Unit Price (€ / pc.)
1.5589 € *
Available: 55 pcs.
Leadtime: 8 Weeks **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4280 €
50 pcs.
1.3090 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 09670007470, Harting
Crimp contact, Female, Copper alloy, HMC gold plated, Conductor cross-section: 0.08 - 0.21 mm², AWG 28 - 24
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 28-24 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | gold-plated | |
Cable cross-section | 0.08-0.21 mm² |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |