09670007476 | Harting
Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, noble metal, 09670007476
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Socket contact, 09670007476, Harting
Crimp contact, Female, Copper alloy, Noble metal over Ni, Conductor cross-section: 0.09 - 0.25 mm², AWG 28 - 24
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 28-24 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | noble metal | |
Cable cross-section | 0.09-0.25 mm² |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |