09670007570 | Harting

Pin contact, 0.08-0.21 mm², AWG 28-24, crimp connection, gold-plated, 09670007570

Order No.: 44F6710
EAN: 4099889658057
MPN:
09670007570
09 67 000 7570
Series: D-Sub
09670007570 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9639 €

Pin contact, 09670007570, Harting

Crimp contact, Male, Copper alloy, HMC gold plated, Conductor cross-section: 0.08 - 0.21 mm², AWG 28 - 24

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 28-24
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 0,08-0,21 mm²
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei