09670008147 | Harting
Pin contact, 0.25-0.52 mm², AWG 24-20, crimp connection, gold-plated, 09670008147
Unit Price (€ / pc.)
0.0690 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pin contact, 09670008147, Harting
Crimp contact, Male, Copper alloy, Conductor cross-section: 0.25 - 0.52 mm², AWG 24 - 20
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 24-20 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 0,25-0,52 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 10.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |