09670008158 | Harting

Pin contact, 0.25-0.52 mm², AWG 24-20, crimp connection, nickel-plated, 09670008158

Order No.: 44F6721
EAN: 4099889658163
MPN:
09670008158
09 67 000 8158
Series: D-Sub
09670008158 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.0928 €

Pin contact, 09670008158, Harting

Crimp contact, Male, Copper alloy, Conductor cross-section: 0.25 - 0.52 mm², AWG 24 - 20

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 24-20
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vernickelt
Cable cross-section 0,25-0,52 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Rolle mit 10.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes