09670008476 | Harting
Receptacle, 0.25-0.52 mm², AWG 24-20, crimp connection, gold-plated, 09670008476
Unit Price (€ / pc.)
1.4994 € *
Available: 14 pcs.
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3923 €
50 pcs.
1.2852 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09670008476, Harting
Crimp contact, Female, Copper alloy, Noble metal over Ni, Conductor cross-section: 0.25 - 0.52 mm², AWG 24 - 20
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | gold-plated | |
AWG cross-section | AWG 24-20 | |
Contact connection | crimp connection | |
Cable cross-section | 0.25-0.52 mm² | |
Version | receptacle | |
Contact material | copper alloy | |
Insulation diameter | 1.7 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |