09691815141 | Harting
Receptacle, crimp connection, gold-plated, 09691815141
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Socket contact, 09691815141, Harting
Coaxial contact, Straight, for cables RG 178 BU, 196 AU, 404 U, Operating current: ≤2 A, Female, Copper alloy, PBFE / PBTP / PI, Noble metal over Ni, Impedance: 50 Ω
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |