09691815143 | Harting

Receptacle, crimp connection, gold-plated, 09691815143

Order No.: 44F7580
EAN: 4099889658712
MPN:
09691815143
09 69 181 5143
Series: D-Sub
Harting
09691815143 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
8.9012 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.9012 €

Socket contact, 09691815143, Harting

Coaxial contact, Straight, for cables RG 58 CU, 141 AU, Operating current: ≤2 A, Female, Copper alloy, PBFE / PBTP / PI, Noble metal over Ni, Impedance: 50 Ω

Technical specifications
Version receptacle
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead