09691815420 | Harting
Receptacle, 0.5-1.0 mm², AWG 20-16, solder connection, gold-plated, 09691815420
Unit Price (€ / pc.)
3.0702 € *
Available: 65 pcs.
Leadtime: 1 Week **
Socket contact, 09691815420, Harting
Solder contact, Straight, Operating current: ≤10 A, Female, Copper alloy, Noble metal over Ni, Conductor cross-section: 0.5 - 1 mm², AWG 20 - 16
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20-16 | |
Contact connection | Lötanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | vergoldet | |
contact surface | vergoldet | |
Cable cross-section | 0,5-1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |