09691815421 | Harting

Receptacle, 2.5-4.0 mm², AWG 14-12, solder connection, gold-plated, 09691815421

Order No.: 44F7589
EAN: 4099889658750
MPN:
09691815421
09 69 181 5421
Series: D-Sub
09691815421 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
3.9032 €
50 pcs.
3.5581 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 09691815421, Harting

Solder contact, Straight, Operating current: ≤20 A, Female, Copper alloy, Noble metal over Ni, Conductor cross-section: 2.5 - 4 mm², AWG 14 - 12

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 14-12
Contact connection Lötanschluss
Contact material Kupferlegierung
Contact surface Connection range vergoldet
contact surface vergoldet
Cable cross-section 2,5-4,0 mm²
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei