09691817140 | Harting

Receptacle, crimp connection, gold-plated, 09691817140

Order No.: 44F7594
EAN: 4099889658804
MPN:
09691817140
09 69 181 7140
Series: D-Sub
09691817140 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1646 €

Socket contact, 09691817140, Harting

Coaxial contact, Straight, for cables RG 174 U, 188 AU, 316 U, Operating current: ≤2 A, Female, Copper alloy, PBFE / PBTP / PI, Gold plated, Impedance: 50 Ω

Technical specifications
Version Buchsenkontakt
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei