09691817143 | Harting
Receptacle, crimp connection, gold-plated, 09691817143
Unit Price (€ / pc.)
7.6517 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Socket contact, 09691817143, Harting
Coaxial contact, Straight, for cables RG 58 CU, 141 AU, Operating current: ≤2 A, Female, Copper alloy, PBFE / PBTP / PI, Gold plated, Impedance: 50 Ω
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |