09691817422 | Harting
Receptacle, 2.5-6.0 mm², AWG 12-10, solder connection, noble metal, 09691817422
Unit Price (€ / pc.)
3.2249 € *
Available: 79 pcs.
Leadtime: 5 Weeks **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.9631 €
50 pcs.
2.6894 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 09691817422, Harting
Solder contact, Straight, Operating current: ≤30 A, Female, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Conductor cross-section: 2.5 - 6 mm², AWG 12 - 10
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 12-10 | |
Contact connection | Lötanschluss | |
Contact material | Kupferlegierung | |
contact surface | edelmetall | |
Cable cross-section | 2,5-6,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |