09691817823 | Harting
Receptacle, 4.0-6.0 mm², AWG 10-8, solder connection, noble metal, 09691817823
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Socket contact, 09691817823, Harting
Solder contact, Straight, Short version, Operating current: ≤40 A, Female, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Conductor cross-section: 4 - 6 mm², AWG 10 - 8
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 10-8 | |
Contact connection | Lötanschluss | |
Contact material | Kupferlegierung | |
contact surface | edelmetall | |
Cable cross-section | 4,0-6,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |