09691822550 | Harting

Receptacle, 0.05-0.25 mm², AWG 30-24, crimp connection, 09691822550

Order No.: 44F7606
EAN: 4099889658910
MPN:
09691822550
09 69 182 2550
Series: D-Sub
09691822550 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
6.5807 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
6.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.5807 €

Socket contact, 09691822550, Harting

Crimp contact, Straight, Operating current: ≤10 A, Female, Copper alloy, Au over Ni, Conductor cross-section: 0.05 - 0.25 mm², AWG 30 - 24

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 30-24
Contact connection Crimpanschluss
Contact material Kupferlegierung
Cable cross-section 0,05-0,25 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei