09691825232 | Harting
Receptacle, AWG 24, crimp connection, gold-plated, 09691825232
Unit Price (€ / pc.)
16.7314 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Socket contact, 09691825232, Harting
Coaxial contact, Straight, for cables RG 59, Operating current: ≤2 A, Female, Copper alloy, PBFE / PBTP / PI, Noble metal over Ni, Impedance: 75 Ω
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 24 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |