09691825420 | Harting
Receptacle, 0.5-1.0 mm², AWG 20-16, crimp connection, gold-plated, 09691825420
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Socket contact, 09691825420, Harting
Crimp contact, Straight, Operating current: ≤10 A, Female, Copper alloy, Noble metal over Ni, Conductor cross-section: 0.5 - 1 mm², AWG 20 - 16
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 20-16 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 0.5-1.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |