09691825421 | Harting
Receptacle, 2.5-4.0 mm², AWG 14-12, crimp connection, gold-plated, 09691825421
Unit Price (€ / pc.)
2.9988 € *
Available: 0 pcs.
Leadtime: 1 Week **
Socket contact, 09691825421, Harting
Crimp contact, Straight, Operating current: ≤20 A, Female, Copper alloy, Noble metal over Ni, Conductor cross-section: 2.5 - 4 mm², AWG 14 - 12
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 14-12 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 2.5-4.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |