09691825423 | Harting

Receptacle, 4.0-6.0 mm², AWG 10-8, crimp connection, gold-plated, 09691825423

Order No.: 44F7620
EAN: 4099889658996
MPN:
09691825423
09 69 182 5423
Series: D-Sub
09691825423 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
3.2606 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2606 €

Socket contact, 09691825423, Harting

Crimp contact, Straight, Operating current: ≤40 A, Female, Copper alloy, Noble metal over Ni, Conductor cross-section: 4 - 6 mm², AWG 10 - 8

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 10-8
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range vergoldet
contact surface vergoldet
Cable cross-section 4,0-6,0 mm²
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei