09691825823 | Harting

Receptacle, 4.0-6.0 mm², AWG 10-8, crimp connection, gold-plated, 09691825823

Order No.: 44F7623
EAN: 4099889659016
MPN:
09691825823
09 69 182 5823
Series: D-Sub
09691825823 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
4.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9742 €

Socket contact, 09691825823, Harting

Crimp contact, Straight, Short version, Operating current: ≤40 A, Female, Copper alloy, Noble metal over Ni, Conductor cross-section: 4 - 6 mm², AWG 10 - 8

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 10-8
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range vergoldet
contact surface vergoldet
Cable cross-section 4,0-6,0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei