09691827421 | Harting
Receptacle, 2.5-4.0 mm², AWG 14-12, crimp connection, gold-plated, 09691827421
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Leadtime: 1 Week **
Socket contact, 09691827421, Harting
Crimp contact, Straight, Operating current: ≤20 A, Female, Copper alloy, 0.2 µm Au, Conductor cross-section: 2.5 - 4 mm², AWG 14 - 12
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 14-12 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 2,5-4,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |