09691827422 | Harting

Receptacle, 2.5-6.0 mm², AWG 12-10, crimp connection, gold-plated, 09691827422

Order No.: 44F7630
EAN: 4099889659085
MPN:
09691827422
09 69 182 7422
Series: D-Sub
09691827422 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6180 €

Socket contact, 09691827422, Harting

Crimp contact, Straight, Operating current: ≤30 A, Female, Copper alloy, 0.2 µm Au, Conductor cross-section: 2.5 - 6 mm², AWG 12 - 10

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 12-10
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 2,5-6,0 mm²
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei