09691827423 | Harting

Receptacle, 4.0-6.0 mm², AWG 10-8, crimp connection, gold-plated, 09691827423

Order No.: 44F7631
EAN: 4099889659092
MPN:
09691827423
09 69 182 7423
Series: D-Sub
09691827423 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8798 €

Socket contact, 09691827423, Harting

Crimp contact, Straight, Operating current: ≤40 A, Female, Copper alloy, 0.2 µm Au, Conductor cross-section: 4 - 6 mm², AWG 10 - 8

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 10-8
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 4,0-6,0 mm²
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei