09692812550 | Harting

Pin contact, 0.25-0.56 mm², AWG 24-20, solder connection, gold-plated, 09692812550

Order No.: 44F7793
EAN: 4099889659160
MPN:
09692812550
09 69 281 2550
Series: D-Sub
09692812550 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
5.3431 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3431 €

Pin contact, 09692812550, Harting

Solder contact, Straight, Operating current: ≤10 A, Male, Copper alloy, Au over Ni, Conductor cross-section: 0.25 - 0.5 mm², AWG 24 - 20

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 24-20
Contact connection Lötanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 0,25-0,56 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei