09692815140 | Harting

Pin contact, crimp connection, gold-plated, 09692815140

Order No.: 44F7794
EAN: 4099889659177
MPN:
09692815140
09 69 281 5140
Series: D-Sub
09692815140 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
6.2594 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.2594 €

Pin contact, 09692815140, Harting

Coaxial contact, Straight, for cables RG 174 U, 188 AU, 316 U, Operating current: ≤2 A, Male, Copper alloy, PBFE / PBTP / PI, Noble metal over Ni, Impedance: 50 Ω

Technical specifications
Filter Property Value
Version pin contact
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No