09692815141 | Harting

Pin contact, crimp connection, gold-plated, 09692815141

Order No.: 44F7795
EAN: 4099889659184
MPN:
09692815141
09 69 281 5141
Series: D-Sub
Harting
09692815141 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
9.8532 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8532 €
10 pcs.
9.0678 €
50 pcs.
8.2467 €
100 pcs.
7.4256 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 09692815141, Harting

Coaxial contact, Straight, for cables RG 178 BU, 196 AU, 404 U, Operating current: ≤2 A, Male, Copper alloy, PBFE / PBTP / PI, Noble metal over Ni, Impedance: 50 Ω

Technical specifications
Version pin contact
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead