09692815421 | Harting

Pin contact, 2.54-5.31 mm², AWG 14-12, solder connection, gold-plated, 09692815421

Order No.: 44F7805
EAN: 4099889659238
MPN:
09692815421
09 69 281 5421
Series: D-Sub
09692815421 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4871 €

Pin contact, 09692815421, Harting

Solder contact, Straight, Operating current: ≤20 A, Male, Copper alloy, Noble metal over Ni, Conductor cross-section: 2.5 - 4 mm², AWG 14 - 12

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 14-12
Contact connection Lötanschluss
Contact material Kupferlegierung
Contact surface Connection range vergoldet
contact surface vergoldet
Cable cross-section 2,54-5,31 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei