09692815422 | Harting
Pin contact, 3.8-10.75 mm², AWG 12-10, solder connection, gold-plated, 09692815422
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Pin contact, 09692815422, Harting
Solder contact, Straight, Operating current: ≤30 A, Male, Copper alloy, Noble metal over Ni, Conductor cross-section: 2.5 - 6 mm², AWG 12 - 10
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 12-10 | |
Contact connection | Lötanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | vergoldet | |
contact surface | vergoldet | |
Cable cross-section | 3,8-10,75 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |