09692815423 | Harting

Pin contact, 6.61-16.62 mm², AWG 10-8, solder connection, gold-plated, 09692815423

Order No.: 44F7807
EAN: 4099889659252
MPN:
09692815423
09 69 281 5423
Series: D-Sub
09692815423 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5347 €

Pin contact, 09692815423, Harting

Solder contact, Straight, Operating current: ≤40 A, Male, Copper alloy, Noble metal over Ni, Conductor cross-section: 4 - 6 mm², AWG 10 - 8

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 10-8
Contact connection Lötanschluss
Contact material Kupferlegierung
Contact surface Connection range vergoldet
contact surface vergoldet
Cable cross-section 6,61-16,62 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei