09692815823 | Harting
Pin contact, 6.61-16.62 mm², AWG 10-8, solder connection, gold-plated, 09692815823
Unit Price (€ / pc.)
4.5458 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Pin contact, 09692815823, Harting
Solder contact, Straight, Short version, Operating current: ≤40 A, Male, Copper alloy, Noble metal over Ni, Conductor cross-section: 4 - 6 mm², AWG 10 - 8
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 10-8 | |
Contact connection | Lötanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | vergoldet | |
contact surface | vergoldet | |
Cable cross-section | 6,61-16,62 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |