09692817421 | Harting

Pin contact, 2.54-5.31 mm², AWG 14-12, solder connection, gold-plated, 09692817421

Order No.: 44F7818
EAN: 4099889659344
MPN:
09692817421
09 69 281 7421
Series: D-Sub
09692817421 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 60 pcs.
Leadtime: 5 Weeks **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.3086 €
50 pcs.
2.0944 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 09692817421, Harting

Solder contact, Straight, Operating current: ≤20 A, Male, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Conductor cross-section: 2.5 - 4 mm², AWG 14 - 12

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 14-12
Contact connection Lötanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 2,54-5,31 mm²
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei