09692825140 | Harting
Pin contact, crimp connection, gold-plated, 09692825140
Unit Price (€ / pc.)
6.2356 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pin contact, 09692825140, Harting
Coaxial contact, Straight, for cables RG 174 U, 188 AU, 316 U, Operating current: ≤2 A, Male, Copper alloy, PBFE / PBTP / PI, Noble metal over Ni, Impedance: 50 Ω
Technical specifications
Ausführung | Stiftkontakt | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Kupferlegierung | |
Kontaktoberfläche | vergoldet |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |