09692825232 | Harting

Pin contact, crimp connection, gold-plated, 09692825232

Order No.: 44F7831
EAN: 4099889659429
MPN:
09692825232
09 69 282 5232
Series: D-Sub
09692825232 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
18.7425 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
18.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.7425 €

Pin contact, 09692825232, Harting

Coaxial contact, Straight, for cables RG 59, Operating current: ≤2 A, Male, Copper alloy, PBFE / PBTP / PI, Noble metal over Ni, Impedance: 75 Ω

Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei