09692825420 | Harting
Pin contact, 0.64-2.27 mm², AWG 20-16, crimp connection, gold-plated, 09692825420
Unit Price (€ / pc.)
2.38 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pin contact, 09692825420, Harting
Crimp contact, Straight, Operating current: ≤10 A, Male, Copper alloy, Noble metal over Ni, Conductor cross-section: 0.5 - 1 mm², AWG 20 - 16
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 20-16 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | vergoldet | |
contact surface | vergoldet | |
Cable cross-section | 0,64-2,27 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |