09692825423 | Harting
Pin contact, 6.61-16.62 mm², AWG 10-8, crimp connection, gold-plated, 09692825423
Unit Price (€ / pc.)
2.6180 € *
Standard delivery time from the manufacturer is: 17 Weeks
Pin contact, 09692825423, Harting
Crimp contact, Straight, Operating current: ≤40 A, Male, Copper alloy, Noble metal over Ni, Conductor cross-section: 4 - 6 mm², AWG 10 - 8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 6.61-16.62 mm² | |
| AWG cross-section | AWG 10-8 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |