09692825821 | Harting
Pin contact, 2.54-5.31 mm², AWG 14-12, crimp connection, gold-plated, 09692825821
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pin contact, 09692825821, Harting
Crimp contact, Straight, Short version, Operating current: ≤20 A, Male, Copper alloy, Noble metal over Ni, Conductor cross-section: 2.5 - 4 mm², AWG 14 - 12
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 14-12 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | vergoldet | |
contact surface | vergoldet | |
Cable cross-section | 2,54-5,31 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |