09692827140 | Harting

Pin contact, crimp connection, gold-plated, 09692827140

Order No.: 44F7843
EAN: 4099889659504
MPN:
09692827140
09 69 282 7140
Series: D-Sub
09692827140 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
5.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1289 €

Pin contact, 09692827140, Harting

Coaxial contact, Straight, for cables RG 174 U, 188 AU, 316 U, Operating current: ≤2 A, Male, Copper alloy, PBFE / PBTP / PI, Gold plated, Impedance: 50 Ω

Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei