09695812550 | Harting

Receptacle, 0.25-0.56 mm², AWG 24-20, solder connection, gold-plated, 09695812550

Order No.: 44F8160
EAN: 4099889659641
MPN:
09695812550
09 69 581 2550
Series: D-Sub
Harting
09695812550 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
5.8786 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
5.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8786 €

Socket contact, 09695812550, Harting

Solder contact, Angled, Operating current: ≤10 A, Female, Copper alloy, Au over Ni, Conductor cross-section: 0.25 - 0.5 mm², AWG 24 - 20

Technical specifications
Version receptacle
AWG cross-section AWG 24-20
Contact connection solder connection
Contact material copper alloy
contact surface gold-plated
Cable cross-section 0.25-0.56 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead