09696812550 | Harting
Pin contact, 0.25-0.56 mm², AWG 24-20, solder connection, gold-plated, 09696812550
Unit Price (€ / pc.)
6.6759 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Pin contact, 09696812550, Harting
Solder contact, Angled, Operating current: ≤10 A, Male, Copper alloy, Au over Ni, Conductor cross-section: 0.25 - 0.5 mm², AWG 24 - 20
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 24-20 | |
Contact connection | solder connection | |
Contact material | copper alloy | |
contact surface | gold-plated | |
Cable cross-section | 0.25-0.56 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |