09930006144 | Harting

Pin contact, 10 mm², AWG 8, crimp connection, silver-plated, 09930006144

Order No.: 42P6704
EAN: 5713140570429
MPN:
09930006144
Series: ORV3
09930006144 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5589 €
50 pcs.
1.4280 €
100 pcs.
1.2971 €
500 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp contact, 09930006144, Harting

Crimp contact with protective insert, Rated current: ≤32 A, Male, Copper alloy, Silver plated, Conductor cross-section: 10 mm², AWG 8.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 8
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche versilbert
Leiterquerschnitt 10 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No